Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 181-12008

Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, White, 120 Ft/Carton
$ 4.329
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 181-12008.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+328%

Related Parts

ABB ControlTY1X2WPW6
White Wide Slot Duct 1 x 2 (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-22028
Wire Ducting & Raceways SL2X2 WHTT PVC DUCT BULK
HellermannTyton181-22013
Wire Ducting & Raceways SD2X2 WHTT PVC DUCT BULK
HellermannTyton181-15209
Wiring Ducts Slotted Rectangular with Cover Mounting Holes Polyvinyl Chloride White Carton
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
PanduitLD3IW6-A
Wire Ducting & Raceways LD3 Low Voltage 1pc Single Chann

Descriptions

Descriptions of HellermannTyton 181-12008 provided by its distributors.

Slotted Wall Wiring Duct, 1" x 2", Non-Adhesive, PVC, White, 120 Ft/Carton
WIRE DUCT SLOTTED SCREW WHITE 6'
Duct Slotted Wiring Wh PVC 1 in x 2 in x 6 ft
Hellermann Tyton 181-12008 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-12008. HellermannTyton Wiring Duct, Type SL1X2, Series: Pro-Duct SL, 1 in Width, 6 ft Length, 0.08 in Thickness, Slotted Wall Slot, 1.62 in Slot, Threaded Mount, No Adhesive Backed, PVC, White. Additional Description: TYTO-181-12008 SLOTTED WALL WIRING DUCT, 1 X 2, NON-ADHESIVE, PVC, WHITE, 120 FT/CARTON 181-12008 DUCT BULK PKG SL1X2W4 120FT/CATRON. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton