Panduit G.5X2WH6

Wire Ducting & Raceways 6' WIRING DUCT WHITE sold per foot
$ 6.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G.5X2WH6.

Sager Electronics

Datasheet1 page18 years ago
Datasheet14 pages7 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-37.69%

Supply Chain

Country of OriginUS

Related Parts

PanduitC.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT .5inX6ft SOLD PER FT
Wire Ducting & Raceways Slotted Duct PVC .5X.5X6'ADHWHT
PanduitF.5X1WH6
Wire Ducting & Raceways Slotted DuctPVC WHT .5X1X6'Sold per ft
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton

Descriptions

Descriptions of Panduit G.5X2WH6 provided by its distributors.

Wire Ducting & Raceways 6' WIRING DUCT WHITE sold per foot
Wiring Duct, Wide Slot, 6Ft, Pvc, White; External Height - Metric:51.6Mm; External Width - Metric:17.5Mm; Length - Metric:1.8M; External Height - Imperial:2.03"; External Width - Imperial:0.69"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G.5X2WH6
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN