Panduit C.5WH6

Wire Ducting & Raceways Duct Cover PVC WHT .5inX6ft SOLD PER FT
$ 1.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C.5WH6.

Master Electronics

Datasheet1 page24 years ago
Datasheet1 page18 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+1318%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitC.75WH6
Wire Ducting & Raceways Duct Cover PVC WHT .75inX6ft SOLD PERFT
PanduitLDS3WH10-A
Wire Ducting & Raceways LDS3 Solid 1-piece Sold per foot
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
PanduitC2WH6
Wire Ducting & Raceways WHITE 2x 6' SECTION Sold per foot

Descriptions

Descriptions of Panduit C.5WH6 provided by its distributors.

Wire Ducting & Raceways Duct Cover PVC WHT .5inX6ft SOLD PER FT
Panduit Duct Cover, PVC, 0.5"W X 6', White Duct cover, .5" W x 6' length, PVC, white.
Panduit Duct cover; snap-on; for 0.69" width duct; White; 6 ft.
Cable Accessories Duct Cover Polyvinyl Chloride White
Panduit Sales Corp Duct Cvr Pvc 5W X 6ft Wht 6Ft
Type C Cover Wiring Duct,White,6ft
Panduct C.5WH6 Flush Duct Cover
Duct Cover, White, 17.5Mm W, 1.82M L; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:White; External Length:1.82M; External Width:17.5Mm; External Height:5.8Mm; Product Range:Panduct Series; Colour:White Rohs Compliant: Yes |Panduit C.5WH6
Duct Cover, Polyvinyl Chloride, 0.5 Inch Width x 6 Feet Length, White, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN