Wiring Duct; Raceway/Duct Color:Grey; Altura Externa:51.6Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type G; Anchura Externa:17.5Mm; Color:Light Gray; Longitud:1.829M; Material Del Cuerpo:Pvc |Panduit G.5X2LG6
Slotted Duct, Polyvinyl Chloride, 0.5 Inch x12 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.