Panduit G.5X.5LG6

Wire Ducting & Raceways TYPE G .5 X .5 6ft (sold per feet)
$ 4.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G.5X.5LG6.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet1 page14 years ago

Sager Electronics

Master Electronics

X-ON

Mouser

Inventory History

3 month trend:
+11.19%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Wire Ducting & Raceways Solid RacewayPVC .5X.5X6'WHT per ft
Wire Ducting & Raceways Solid Raceway PVC .5x.5X6FT. SOL PER FT
PanduitF.5X.5LG6
Wire Ducting & Raceways TYPE F .5 X .5 Sold per foot

Descriptions

Descriptions of Panduit G.5X.5LG6 provided by its distributors.

Wire Ducting & Raceways TYPE G .5 X .5 6ft (sold per feet)
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
Base Wiring Duct, Type G, Wide Slot, Light Gray, 0.5" x 0.5" x 1' (6-Pack)
Duct Wiring; PVC; Wide Slot; Flush; 0.5 in. x 0.5 in. x 6 ft.; Lt Gray
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
TYPE F SLOTTED DUCT, PVC, .5" X .5" X 6, NO COVER, PANDUCT PANELMAX SERIES
Cable Wiring Ducts or Accessories TYPE G .5 X .5 6-FOOT SECTION
Panduit Sales Corp Wide Slot Duct Pvc 5X5X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduct G.5X.5LG6 Base Wiring Duct
Slotted Duct, PVC,.5X.5X6,LGRY
Raceway Duct, Pvc, 15.4Mm X 17.5Mm, Grey; External Height - Metric:15.2Mm; External Width - Metric:17.5Mm; Length - Metric:1.83M; External Height - Imperial:0.6"; External Width - Imperial:0.69"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G.5X.5LG6
Slotted Duct, Polyvinyl Chloride, 0.5 Inch x 0.5 Inch x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN