Panduit G.5X1WH6

Wire Ducting & Raceways Slotted Duct PVC .5X1X6'WHT per ft
$ 4.946
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G.5X1WH6.

Sager Electronics

Datasheet1 page18 years ago

Master Electronics

X-ON

Supply Chain

Country of OriginUS

Related Parts

PanduitF.5X1WH6
Wire Ducting & Raceways Slotted DuctPVC WHT .5X1X6'Sold per ft
PanduitG.5X1WH6-A
Wire Ducting & Raceways Slotted Duct PVC .5X1X6'ADHWHT
PanduitC.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT .5inX6ft SOLD PER FT
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTyton181-00453
Solid Wall Wiring Duct, 0.5" x .5", Non-Adhesive, PVC, White, 120Ft/Carton

Descriptions

Descriptions of Panduit G.5X1WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC .5X1X6'WHT per ft
TYPE F SLOTTED WIRING DUCT, .5" X 1" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct .5 W x 1 H 6 length PVC white.
Panduit Sales Corp Wide Slot Duct Pvc 5X1X6ftWh6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Panduct G.5X1WH6 Base Wiring Duct
WIDE FINGER, SLOTTED WIRING DUCT.
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN