Panduit FTD77-8-D

Panduit FTD77-8-D Covered Ferrule, Twin Wire, Polypropylene Insul, 18 AWG, Red, 500Pcs
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FTD77-8-D.

IHS

Datasheet1 page6 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+95.78%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitFSD77-8-D
Panduit Pan-Term DIN Ferrule; #18 Single Wire; Red; Polypropylene - Funnel Entry; 500 ct.
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
200 SERIES INSULATED TIN PLATED CRIMP TERMINAL, M5(#10)STUD SIZE,22 TO 18 AWG, RED
PanduitFSD77-10-D
Insulated Ferrule, single wire, 18 AWG (1.0mm), .39(10.0mm) pin length, red DIN end sleeve
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm

Descriptions

Descriptions of Panduit FTD77-8-D provided by its distributors.

Panduit FTD77-8-D Covered Ferrule, Twin Wire, Polypropylene Insul, 18 AWG, Red, 500Pcs
Terminal Block Accessory, 0.11in Max Cable Dia, Ferrule
Polypropylene insulated ferrules twin wire red DIN color end sleeve (1.0mm) 0.31(8.0mm) pin length.
Ferrules Terminal 18AWG Copper Red 15mm Tin Bag
Panduit Sales Corp FerruleInsulTwin2X1Mm28MmRedPk500
PANDUIT FTD77-8-D Ferrule,18 AWG,PP,7/16in.,PK500
Pan-Term FTD77-8-D Twin wire ferrule, R
Ferrule End Sleeves 18AWG INSUL TWN RED
CONN FERRULE DIN TWO X 18AWG RED
FRL2-TRM|18AWG|DIN08MM|PP |RED
Insulated Ferrule, Twin Wire, 18 American Wire Gauge (AWG) (1 millimeters squared), 0.31 Inch (8 mm) Pin Length, Red DIN End Sleeve. Meets DIN standards for twin wire containment. Polypropylene insulation housing conforms to DIN color requirements. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications. Multiple pin lengths available for a variety of terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTD77-8-D.
  • FTD77-8D