Panduit FSTSCBU-C

Fiber Optic Connectors OM4+ Sig. Core 12-fiber, interconnect, L
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSTSCBU-C.

Electro Sonic

Datasheet3 pages9 years ago

_legacy Avnet

Related Parts

PanduitFSCMCXAQ-C
Conn SC Multimode Simplex PL ST Cable Mount 0.3dB
PanduitFSCSCBU-C
Fiber Optic Connectors Fiber Indoor-Outdoor Central Tube Cable,
PanduitFLCSSCBUY
Fiber Optic Connectors LC OptiCam 9 m Singl emode Conn BLU
TE Connectivity5504008-3
Fiber Optic Connectors Conn Kit Stc 125Um |Te Connectivity Amp 5504008-3
TE Connectivity1-5504008-3
Fiber Optic Connectors CONN KIT STC 240UM MM 3MM
CommScope503677-2
Fiber Optic ST Connector, 125um, Simplex

Descriptions

Descriptions of Panduit FSTSCBU-C provided by its distributors.

Fiber Optic Connectors OM4+ Sig. Core 12-fiber, interconnect, L
Conn ST Single Mode Simplex PL ST Cable Mount 0.3dB
ST OptiCam 9m Singlemode Simpl Connect
Panduit OPTICAM ST FERRULE 9/125
PRE-POLISHED ST SIMPLEX OPTICAM

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN