Panduit FSCMCXAQ-C

Conn SC Multimode Simplex PL ST Cable Mount 0.3dB
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDFSCMCXAQ-CContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSCMCXAQ-C.

IHS

Datasheet1 page0 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2018-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitFLCSSCBUY
Fiber Optic Connectors LC OptiCam 9 m Singl emode Conn BLU
PanduitFSTMCXAQ
Fiber Optic ST Connector, 50/125um, Multi Mode, Simplex
PanduitFSTSCBU
Fiber Optic ST Connector, 9/125um, Single Mode, Simplex
TE Connectivity5504008-3
Fiber Optic Connectors Conn Kit Stc 125Um |Te Connectivity Amp 5504008-3
TE Connectivity1-5504008-3
Fiber Optic Connectors CONN KIT STC 240UM MM 3MM
CommScope503677-2
Fiber Optic ST Connector, 125um, Simplex

Descriptions

Descriptions of Panduit FSCMCXAQ-C provided by its distributors.

Conn SC Multimode Simplex PL ST Cable Mount 0.3dB
Fiber Optic Connectors Screwdriver - Fiber
SC OptiCam 10 GbE 50m MM Simpl Connect
SC 50/125 M OM3/OM4 MULTIMODE SIMPLEX C
Panduit OPTICAM SC FERRULE 50/125

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN