Panduit FSDX77-8-D

Polypropylene insulated ferrules single wire red DIN color expanded end sleeve (1.0mm
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSDX77-8-D.

IHS

Datasheet3 pages6 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-21.46%

Supply Chain

Country of OriginGermany
Introduction Date2015-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ferrules Terminal 18AWG 15.2mm 3mm Tin Spool
TE Connectivity2-520182-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
200 SERIES INSULATED TIN PLATED CRIMP TERMINAL, M5(#10)STUD SIZE,22 TO 18 AWG, RED
Terminal Block Accessory, 0.12in Max Cable Dia, Ferrule

Descriptions

Descriptions of Panduit FSDX77-8-D provided by its distributors.

Polypropylene insulated ferrules single wire red DIN color expanded end sleeve (1.0mm
Panduit Sales Corp FerruleInsulExp1Mm28MmpinRedPk500
Ferrules Terminal 18AWG Copper Red PIN 14.5mm Bag
Terminal Block Accessory, Ferrule, Copper Alloy
Ferrule, Insul, Exp, 1mm2, 8mmpin, Red, PK500
Terminals Ferrule Exp Red sleeve, #18 AWG
Pan-Term FSDX77-8-D Covered single wire
TERMINAL, WIRE FERRULE, 18AWG, RED; Wire Ferrule Type:Single Wire; Wire Size AWG Max:18AWG; Conductor Area CSA:1mm²; Pin Length:8mm; Insulator Colour:Red; Product Range:FSDX Series; Overall Length:14.5mm; Terminal Materi
Ferrule, Expanded Red DIN End Sleeve, Single Wire, 18 American Wire Gauge (AWG) (1.0 Millimeters Squared), 0.32 Inch (8.0 mm) Pin Length. Expanded sleeve inside diameter for wire with thicker insulation. Meets DIN dimensional and color standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of stranded wire into terminal blocks.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN