Panduit FSD80-18-D

Polypropylene insulated ferrules single wire blue DIN end sleeve 14 AWG (2.5mm
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD80-18-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-30.23%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitFSD80-12-D
CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire
PanduitFSD80-8-D
Insulated Ferrule, single wire, 14 AWG (2.5mm), .31(8.0mm) pin length, blue DIN end sleeve
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ T/R
Insulated Ferrule 14 AWG 1C Blue Copper/Tin-Plated Polypropylene 500 Tape Mounted

Descriptions

Descriptions of Panduit FSD80-18-D provided by its distributors.

Polypropylene insulated ferrules single wire blue DIN end sleeve 14 AWG (2.5mm
Terminal Block Accessory, 0.17in Max Cable Dia, Ferrule
POLY INSULATED FERRULESSINGLE WIRE BLUE DIN 14 AWG .71" PIN LENGTH.
Panduit Sales Corp FerruleInsul14Awg18MmpinBuPk500
PANDUIT FSD80-18-D Ferrule,14 AWG,PP,7/8in.,PK500
Insulated Ferrule Polypropylene Copper Tin-Plated
Ferrules Terminal 14AWG Copper Blue 25mm Tin Bag
Insulated Ferrule, single wire, 14 AWG (
Pan-Term FSD80-18-D Single wire ferrule
Ferrule End Sleeves 14AWG INSUL BLUE
FRRL-TRM|14AWG|DIN18MM|PP |BLU
Insulated Ferrule, Single Wire, 14 American Wire Gauge (AWG) (2.5 Millimeters Squared), 0.71 Inch (18 mm) Pin Length With Blue DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN