Panduit FSD73-8-D

Panduit FSD73-8-D Covered Ferrule, Single Wire, Polypropylene Insul, 24AWG, Yellow, 500Pcs
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FSD73-8-D.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-34.93%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity926823-2
CONN SPLICE 17-20 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-20 AWG

Descriptions

Descriptions of Panduit FSD73-8-D provided by its distributors.

Panduit FSD73-8-D Covered Ferrule, Single Wire, Polypropylene Insul, 24AWG, Yellow, 500Pcs
Ferrules Terminal 24AWGCopper Yellow PIN 12.5mm Tin Bag
Terminal Block Accessory, 0.07in Max Cable Dia, Ferrule
YELLOW WIRE FERRULE CONNECTOR, DIN 24 AWG, SINGLE WIRE, INSULATED. FSD SERIES
Ferrule Insulated; Copper; 1C; 24 AWG (0.25mm2); 0.31 in. Blade
Panduit Sales Corp FerruleInsul24Awg125MmlongYl500
Ferrule, 24 AWG, PP, Yellow, 15/32in., PK500
Pan-Term FSD73-8-D Single wire ferrule,
Panduit FERRULE POLYPROPYLENE INSULATED
FRRL-TRM|24AWG|DIN08MM|PP |YEL
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) 24 (0.25 mm) wire ferrules and supports a maximum wire insulated diameter of 0.07
Factory Standard Pack = 500: Insulated Ferrule, Single Wire, 24 American Wire Gauge (AWG) (0.25 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With Yellow DIN End Sleeve. Polypropylene insulation housing conforms to DIN color requirements. Meets DIN standards for single wire containment. Funnel entry for faster insertion and lower installed cost. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Suitable for limited space panel applications.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN