Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 926823-2

CONN SPLICE 17-20 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-20 AWG
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926823-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1517%

CAD Models

Download TE Connectivity 926823-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Quick Disconnect Terminal 16AWG Brass M 20.6mm Tin T/R

Descriptions

Descriptions of TE Connectivity 926823-2 provided by its distributors.

CONN SPLICE 17-20 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-20 AWG
TE Connectivity Wire Terminal Connector, Open Barrel, 20-17 AWG, 7mm L
TERMINAL, 1..8MM, 20-17AWG..; Product Range: -; Termination: Crimp; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 17AWG; Conductor Area CSA: 1mm²; Pin Diameter: 1.8mm; Insulator Colour: -; Insulator Material: Uninsulated; Termina
AM WIRE PIN 20-17 .013 PTPB Crimp Wire Terminal Type: Pin Terminal Wire Size: 20 – 17 AWG Wire Size: .5 – 1 mm² Wire Size: 1021 – 2048 CMA Overall Product Length: 7 mm Pin Terminal 20 – 17 AWG .5 – 1 mm² 1021 – 2048 CMA | Crimp Wire Pins Tabs And Ferrule | Part Number: 926823-2 | Internal Number: 926823-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty