Panduit FS6X4WH6NM

Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS6X4WH6NM
$ 22.091
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS6X4WH6NM.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

Supply Chain

Country of OriginUS

Related Parts

PanduitG6X4WH6
Wire Ducting & Raceways Slotted Duct PVC 6X4X6'WHT per ft
PanduitF6X4WH6
Wire Ducting & Raceways Slotted F Duct PVC 6X4X6'WHT per ft
PanduitG2X4WH6
Wire Ducting & Raceways Slotted Duct PVC 2X4X6'WHT per ft

Descriptions

Descriptions of Panduit FS6X4WH6NM provided by its distributors.

Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS6X4WH6NM
Panduct type FS solid wall wiring duct 6 W x 4 H 6 length PVC white no mounting holes.
Base Raceway, FS6 Series, 1 Channel, 6-1/4 in W, 4.15 in H, 6 ft L, White, 6 PK
Wire Ducting & Raceways PRICED PER FOOT
Panduit Sales Corp Sld Duct Nmtg Pvc6X4X6ft Wht 6Ft
Solid Raceway, Polyvinyl Chloride,6 Inches x 4 Inches x 6 Feet, White, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN