Panduit G6X4WH6

Wire Ducting & Raceways Slotted Duct PVC 6X4X6'WHT per ft
$ 17.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G6X4WH6.

Electro Sonic

Datasheet2 pages11 years ago

Sager Electronics

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitF6X4WH6
Wire Ducting & Raceways Slotted F Duct PVC 6X4X6'WHT per ft
PanduitG2X4WH6
Wire Ducting & Raceways Slotted Duct PVC 2X4X6'WHT per ft
PanduitF2X4WH6
Wire Ducting & Raceways Slotted Duct PVC 2X4X6'WHT per ft
Phoenix Contact3240619
Wire Ducting & Raceways CD 25X80 WH 2 meters long
HellermannTyton181-15306
HellermannTyton 181-15306 Wiring Duct, Slotted Wall, 1.5x3", Non-Adhesive, White, 120ft/Carton
Phoenix Contact3240622
Wire Ducting & Raceways CD 30X80 WH 2 meters long

Descriptions

Descriptions of Panduit G6X4WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 6X4X6'WHT per ft
WIDE SLOT DUCT, PVC, 6X4X6 ,WH,6FT; External Height - Metric:105.4mm; External Width - Metric:158.2mm; Length - Metric:1.83m; External Height - Imperial:4.15"; External Width - Imperial:6.23"; Length - Imperial:6ft RoHS Compliant: Yes
Slotted Duct, Polyvinyl Chloride, 6 Inches x 4 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN