Panduit FS6X4LG6NM

Wire Ducting & Raceways Solid Raceway PVC 6X4X6 LGRY per ft
$ 21.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS6X4LG6NM.

Electro Sonic

Datasheet2 pages11 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-0.73%

Supply Chain

Country of OriginUS

Related Parts

PanduitG6X4LG6
Wire Ducting & Raceways Slotted Duct PVC 6X4X6',LGRY per ft
PanduitF6X4LG6
Wire Ducting & Raceways Slotted F Duct PVC,6X4 per ft
PanduitFS6X4LG6
Wire Ducting & Raceways SOLID RACEWAY PVC 6X4 LGRY SOLD PER FT

Descriptions

Descriptions of Panduit FS6X4LG6NM provided by its distributors.

Wire Ducting & Raceways Solid Raceway PVC 6X4X6 LGRY per ft
Panduct type FS solid wall wiring duct 6 W x 4 H 6 length PVC light gray no mounting holes.
Base Raceway, FS6 Series, 1 Channel, 6-1/4 in W, 4.15 in H, 6 ft L, Light Gray, 6 PK
Solid Raceway, pvc,6X4X6,lgry, nm Rohs Compliant: Yes |Panduit FS6X4LG6NM
Cable Accessories Solid Wall Raceway Polyvinyl Chloride Light Gray
Wiring Ducts Solid Wall Rectangular Polyvinyl Chloride Light Gray
Panduit Sales Corp Sld Duct Nmtg Pvc6X4X6ft Lg 6Ft
Solid Raceway, Polyvinyl Chloride, 6 Inches x 4 Inches x 6 Feet, Light Gray, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN