Duct, Slotted F Type, 6.25"w X 4.15", Pvc; Raceway/Duct Color:Grey; Altura Externa:105.4Mm; Rango De Producto:-; Anchura Externa:158.8Mm; Para Usar Con:High-Density Terminal Blocks, General Purpose Control Panel Wiring |Panduit F6X4LG6
Slotted F Duct, Polyvinyl chloride (PVC), 6 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.