Panduit FCM3.25-S6-L14

Fastener, Latching Flat, Screw Mount Flat Cable Clamp, Nylon 6.6 (Polyamide 6.6), Grey, 85.9 mm
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCM3.25-S6-L14.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page23 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-19.46%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Flat cable clip, PA, gray, self-adhesive, (L x W) 185.4 x 85.9 mm, FCM3.25-A-L14
PanduitFCM2-A-C14
Panduit FCM2-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x2.22", Gray, 100Pc
LATCHING FLAT CABLE MOUNT, #6 SCREW (M3), 2" (50.8MM) CABLE WIDTH, GRAY

Descriptions

Descriptions of Panduit FCM3.25-S6-L14 provided by its distributors.

Fastener, Latching Flat, Screw Mount Flat Cable Clamp, Nylon 6.6 (Polyamide 6.6), Grey, 85.9 mm
CABLE CLAMP, NYLON 6.6, GREY; Cable Clamp / Clip Type: Screw Mount Flat Cable Clamp; Internal Diameter: -; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Grey; External Length: 85.9mm; Exte
Factory Standard Pack = 50: Flat Cable Mount. No. 6 (M3) Screw. 3.25 Inch (82.6 mm) Cable Width. Stack height of 0.17 Inch (4.3 mm) to accommodate different flat cable widths. Low profile design holds wires, cables, and tubing. Convenient releasable latch. Large mounting base for high bonding strength. For indoor use only. Nylon 6.6 Material. Gray Color.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCM3.25-S6-L14.
  • FCM3.25S6-L14
  • FCM3.25S6L14