Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FCM2-A-C14

Panduit FCM2-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x2.22", Gray, 100Pc
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCM2-A-C14.

Sager Electronics

Datasheet1 page15 years ago

TME

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.69%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LATCHING FLAT CABLE MOUNT, #6 SCREW (M3), 2" (50.8MM) CABLE WIDTH, GRAY
PanduitFCM1-A-C14
Panduit FCM1-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 100Pc
Panduit FCM1.2-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.37", Gray, 100Pc

Descriptions

Descriptions of Panduit FCM2-A-C14 provided by its distributors.

Panduit FCM2-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x2.22", Gray, 100Pc
Flat cable clip, PA, gray, self-adhesive, (L x W) 128.5 x 56.4 mm, FCM2-A-C14
LATCHING FLAT CABLE MOUNT, 2" (50.8MM) CABLE WIDTH, GRAY, NYLON 6.6, #6 (M3)
LATCHING MOUNT, FLAT CABLE, PK100; Cable Clamp / Clip Type: Adhesive Backed Flat Cable Clamp; Internal Diameter: -; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Grey; External Length: 128
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Flat Cable Mount. Adhesive. 2 Inches (50.8 mm) Cable Width. Stack height of 0.17 Inch (4.3 mm) to accommodate different flat cable widths. Low profile design holds wires, cables, and tubing. Convenient releasable latch. Large mounting base for high bonding strength. For indoor use only. Material is Nylon 6.6. Color is Gray.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCM2-A-C14.