Descriptions of Panduit ABM100-AT-D0 provided by its distributors.
Panduit ABM100-AT-D0 Cable Tie Mount, 4-Way, Nylon 6.6, Acrylic Adhesive, 1"x1", Blk, 500Pcs
1" L, 1" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK500
Mount Cable Tie; High-Temp; I/O Nylon; 4-Way; 1 in. Sq.; 500 Pk
Panduit Sales Corp Cable Tie MountHitempIndoorWhPk500
Cable Tie Mount Hi Temp. Adh. 1x1 (25.4mm x 25.4mm)
Panduit Cable Tie Mount, Hi Temp. Adh.,1"x1" (2 4-Way adhesive backed cable tie mount, high temp, 1"x1" (25.4mm x 25.4mm), nylon 6.6, weather resistant, black, bulk package.
Cable Tie Mount, 25.4Mm, Nylon 6.6, Blk; Mount Fixing Type:Adhesive, Screw; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:25.4Mm; Width:25.4Mm; Height:5.1Mm; Product Range:- Rohs Compliant: Yes |Panduit ABM100-AT-D0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with miniatur
Cable Tie Mount, High Temperature Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm), Weather Resistant Black. Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution.