Panduit FCBI1-S10-C20

Flat Cable Base, 1" (25.4Mm)W Cable, #10 Rohs Compliant: Yes |Panduit FCBI1-S10-C20
$ 0.649
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCBI1-S10-C20.

Sager Electronics

Datasheet1 page21 years ago
Datasheet1 page14 years ago

_legacy Avnet

Inventory History

3 month trend:
-7.24%

Supply Chain

Country of OriginUS

Related Parts

Cable Mounting & Accessories Flat Cable Base 3W C able Adh BL
Flat Cable Base, 2" (50.8Mm)W Cable, Adh / Pc Rohs Compliant: Yes
Flat Cable Base, 2" (50.8Mm)W Cable, #10 Rohs Compliant: Yes |Panduit FCBI2-S10-M20
TE Connectivity1-604773-0
Cable Tie, 390 mm L, 101.6 mm Max Bundle Dia., Black, Nylon, 533.78 N Strength

Descriptions

Descriptions of Panduit FCBI1-S10-C20 provided by its distributors.

Flat Cable Base, 1" (25.4Mm)W Cable, #10 Rohs Compliant: Yes |Panduit FCBI1-S10-C20
Cable Tie Mounts Flat Cable Base 1 (25.4mm)W Cable #10
Cable Mounting System 0.38 in. W x 2.50 in. L Screw Back/Mtg Nylon Black
MOUNTING BASE, FLAT CABLE; External Length / Height:3.8mm; Width, External:9.5mm; Height:3.8mm; Material:Nylon 6.6; Colour:Black; Fixing Hole Diameter:5.1mm; Accessory Type:Cable Tie Mount; Body Length:83.5mm; Pack Size:100
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Flat Cable Base. 1 Inch (25.4 mm) W Cable. No. 10 (M5) Screw. Secures stacked cables, folds, and breakouts, as well as laminated and molded bus bars. Use one base, one corresponding size plate (FCPI), and one Intermediate cross section cable tie. For indoor use only. Material is Nylon 6.6. Use with Intermediate Panduit Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCBI1S10C20