Panduit FADSCZAQ-L

Sc Dupl Fiber Optic Adapter 10 Gbe Aq (Z Rohs Compliant: Yes |Panduit FADSCZAQ-L
$ 27.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FADSCZAQ-L.

IHS

Datasheet2 pages16 years ago

Master Electronics

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.31
$ 23.216
Stock
1
200
Authorized Distributors
6
4
Connector Type
-
-
Mount
Panel
Panel
Fastening Type
Snap
Snap
Insertion Loss (dB)
0.1 dB
0.1 dB
Housing Color
Blue
Beige
Housing Material
Plastic
Plastic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitFASSCZAG-L
Adapter, OS1/OS2, 2 SC APC Simplex, Singlemode, CZ Split Sleeve, Green, 50Pcs
TE Connectivity5504632-4
Fiber Optic Connectors Rec Assy Sc To Sc |Te Connectivity Amp 5504632-4
PanduitFASSCZAQ-L
Sc Simpl Fiber Optic Adapter 10 Gbe Aq ( Rohs Compliant: Yes |Panduit FASSCZAQ-L
PanduitFADSCZBU-L
Sc Dupl Fiber Optic Adapter Bu (Zirc) Rohs Compliant: Yes |Panduit FADSCZBU-L
TE Connectivity1-5502632-1
Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk
TE Connectivity1-5502776-1
Conn SC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount 0.2dB Bulk

Descriptions

Descriptions of Panduit FADSCZAQ-L provided by its distributors.

Sc Dupl Fiber Optic Adapter 10 Gbe Aq (Z Rohs Compliant: Yes |Panduit FADSCZAQ-L
Conn SC Adapter Single Mode Duplex PL/PL ST Panel Mount
SC DUPLX FO ADAPTER 10GBE AQ ZIRC , 50PK
Panduit SC DUPLEX AQUA ADAPTER

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN