Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F83-15-D

Terminal Block Accessory, 0.18in Max Cable Dia, Ferrule, Copper
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F83-15-D.

IHS

Datasheet2 pages15 years ago

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-36.34%

Supply Chain

Country of OriginGermany
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
TE Connectivity34318
CONN INLINE 8 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose

Descriptions

Descriptions of Panduit F83-15-D provided by its distributors.

Terminal Block Accessory, 0.18in Max Cable Dia, Ferrule, Copper
Ferrules Terminal 8AWG Copper Metallic 15mm Tin Bag
Ferrule non-insulated 8 AWG wire range 0.59(15.0mm) length.
Panduit Sales Corp FerruleNon-Insul8Awg15MmlenPk500
Ferrule, 8 AWG, Non-Insul, 19/32in., PK500
Pan-Term F83-15-D Non-covered Ferrules
FERRULE, NON-INSULATED, 8 AWG, 0.50" LENGTH
Ferrule non-insulated 8 AWG (10.0mm)
Terminals FERRULE NON-INS 8 AWG .59
Ferrule, Non-Insulated, 8 American Wire Gauge (AWG) (10 Millimeters Squared), 0.59 Inches (15 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN