Panduit F1.5X2WH6

Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'WHT per ft
$ 6.568
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1.5X2WH6.

Master Electronics

Datasheet1 page10 years ago
Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.83%

Supply Chain

Country of OriginUS

Related Parts

PanduitG1.5X2WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'WHT per ft
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'ADHWHT
Wire Ducting & Raceways Slotted Duct PVC 1.5X1.5X6'WHT
ABB ControlTY15X2NPW6
Wire Duct, 1.5"Wx2"H, White, Narrow Slot, Does not Include Cover
HellermannTytonTSR3FW-6A
One Piece Surface Raceway, 1-3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTytonTSR3I-6A
One Piece Surface Raceway, 1-3/4", 6.0 ft Long, PVC, Ivory, 120ft/Carton

Descriptions

Descriptions of Panduit F1.5X2WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'WHT per ft
Panduit Narrow Slotted Duct, PVC, 1.5" X2" X 6' Panduct® type F narrow slot wiring duct, 1.5" W x 2" H, 6' length, PVC, white.
Raceway Duct, Pvc, 53.9Mm X 44.4Mm, Wht; External Height - Metric:53.8Mm; External Width - Metric:44.4Mm; Length - Metric:1.83M; External Height - Imperial:2.12"; External Width - Imperial:1.75"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F1.5X2WH6
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 2 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN