Panduit F.75X.75LG6

Wire Ducting & Raceways TYPE F .75X.75x6ft Sold per foot
$ 4.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F.75X.75LG6.

Electro Sonic

Datasheet1 page14 years ago
Datasheet2 pages11 years ago
Datasheet1 page18 years ago

Sager Electronics

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
-29.55%

Supply Chain

Country of OriginUS
Introduction Date2021-04-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitG.75X1LG6
Wire Ducting & Raceways Slotted Duct PVC .75X1X6'LGRY per ft
Wire Ducting & Raceways SOLID RACEWAY PVC .75x.75x6ft Lgray
PanduitLD5IG10-A
Wire Ducting & Raceways LD5 Low Volt 1-piece Sold per foot
HellermannTyton181-11013
Wire Ducting & Raceways SL1X1 GRY PVC DUCT BULK
HellermannTyton181-11017
Wire Ducting & Raceways SL1X1 W/ADH GRAY PVC DUCT MOD
HellermannTyton184-11001
HellermannTyton 184-11001 Wiring Duct, Slotted Wall, 1"x1", Adhesive, PVC, Gray, 30ft/Box

Descriptions

Descriptions of Panduit F.75X.75LG6 provided by its distributors.

Wire Ducting & Raceways TYPE F .75X.75x6ft Sold per foot
Panduit Narrow Slot Duct; 0.93" Width; 0.82" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Duct, Grey, Pvc, 6Ft; Longitud Externa:1.828M; Anchura Externa:23.6Mm; Altura Externa:20.9Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Grey; Rango De Producto:- |Panduit F.75X.75LG6
Slotted Duct, Polyvinyl Chloride, 0.75 Inch x 0.75 Inch x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN