Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LD5IG10-A

Wire Ducting & Raceways LD5 Low Volt 1-piece Sold per foot
$ 3.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD5IG10-A.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

Inventory History

3 month trend:
-41.67%

Supply Chain

Country of OriginUS

Related Parts

PanduitLD5IG6-A
Wire Ducting & Raceways 1X0.6 6' LD GRAY Sold per foot
Wire Ducting & Raceways TYPE G .75 X .75 sold per foot
PanduitC1LG6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', LGray

Descriptions

Descriptions of Panduit LD5IG10-A provided by its distributors.

Wire Ducting & Raceways LD5 Low Volt 1-piece Sold per foot
One-Piece Latching Surface Raceway. Supplied With Pre-Applied Adhesive Backed Tape. Available In 6', 8', And 10' Lengths. Rohs Compliant: Yes |Panduit LD5IG10-A
LD5 Low Voltage 1-piece Single Channel Raceway with Adhesive, 10 Feet, International Gray, For routing data and low voltage cabling, One-piece hinged design allows cables to be laid in, Factory applied adhesive backing speeds installation, FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Terminates using surface mount outlet box solutions or Panduit Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD5IG10A