Panduit DVF14-187-C

Fem. Disc., vinyl brl insul, 16 - 14 AWG, .18, DVF14-187-C, PK 100
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DVF14-187-C.

IHS

Datasheet1 page7 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 15.24mm Tin Box
Quick Disconnect Terminal 14-16AWG F 19.6mm 6.4mm Tin Strip on Reel
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.05mm Tin Bottle
Quick Connect Crimp Terminal 0.250" Female 14-16 AWG Non-Mating End Insulated
Quick Disconnect Terminal 14-16AWG F 19.81mm 6.09mm Electro-Tin Adhesive T/R
Scotchlok Female Disconnect, Nylon Insulated w/Insulation Grip, 1614 AWG | 3M MNG14-187DFK

Descriptions

Descriptions of Panduit DVF14-187-C provided by its distributors.

Fem. Disc., vinyl brl insul, 16 - 14 AWG, .18, DVF14-187-C, PK 100
FEMALE DISCONNECT, VINYL BARREL INSULATED, FUNNEL ENTRY
FEMALE DISCONNECT, VINYL INSULATED, 14 - 16 AWG, BLUE
Panduit DISC VINYL BARREL INSUL-
FEMALE QUICK DISCONNECT, 16AWG-14AWG;
Vinyl Insulated Female Disconnect , Funneled Wire Entry, Tab Size .187" X .032", 16-14 Awg, Color-Blue, Length .76", Width .23", Height .10", Voltage Rating 300V Max., Temp Rating Max 90 Degrees C, Ul Listed, Csa Certified Rohs Compliant: Yes
Female Disconnect, Vinyl Barrel Insulated, 16 - 14 American Wire Gauge (AWG), 0.187 x 0.032 Tab Size With Funnel Entry. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). UL and CSA rated up to 300 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DVF14-187C