Panduit DNF14-188-M

0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-188-M.

IHS

Datasheet1 page8 years ago

Farnell

Sager Electronics

DigiKey

Inventory History

3 month trend:
-19.14%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG F 19.6mm 6.4mm Tin Strip on Reel
Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Box
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.1mm Tin Box
Quick Disconnect Terminal 14-16AWG F 19.81mm 6.09mm Electro-Tin Adhesive T/R
Quick Connect Crimp Terminal 0.250" Female 14-16 AWG Non-Mating End Insulated
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Metal Strip, Tab 4.75 x 0.81mm

Descriptions

Descriptions of Panduit DNF14-188-M provided by its distributors.

0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Quick Disconnect Terminal 14-16AWG Brass Blue SKT 15.24mm Tin Box
Disconnect Female; Brass Insulated; 300V; 16 to 14 AWG; 0.187 x 0.020 in.
FEMALE DISCONNECT, TAB SIZE OF 0.187 X 0.020", 16-14 AWG, BLUE NYLON
Panduit Sales Corp DiscFBlny187 X 020in16-14AwgS1000
16 - 14 AWG .187 X .032 TAB SIZE 100 PER PACKAGE
Female Disconnect, nylon barrel insulate
Terminals Female Disc nylon barrel insul
Pan-Term DNF14-188-M Loose Piece Discon
Female Disconnect, 4.8Mm, 16-14Awg, Blu; Product Range:Dnf Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.8Mm X 0.5Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-188-M
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). UL and CSA rated up to 300 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF14-188-M.