Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62003-1

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 62003-1
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62003-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-12.97%

CAD Models

Download TE Connectivity 62003-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity61988-2
Quick Disconnect Terminal, FASTON 250 Series, Female Piggyback Disconnect, 6.35mm x 0.81mm
Disconnect Terminal 18-22AWG Brass Female 22.09mm Tin Bulk
Quick Disconnect Terminal 16AWG Brass Blue F 21.84mm Tin InsulKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 62003-1 provided by its distributors.

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 62003-1
Quick Disconnect Terminal 18-22AWG RCP/M 17.02mm 4.57mm Strip on Reel
FASTON 110 Push-On Terminal 0.82mm2
FASTON Uninsulated Receptacles & Housings
Terminals Recpt 2.79 x 0.51 mm
CONN QC RCPT/TAB 18-22AWG 0.110
110 FASTON REC 22-16 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 62003-1 | Internal Number: 62003-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6200 3-1