Panduit DV18-206B-MY

Female Disconnect, Vinyl Barrel Insulate Rohs Compliant: Yes |Panduit DV18-206B-MY
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV18-206B-MY.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.51mm
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Box
Quick Disconnect Terminal 18-22AWG Brass Red F Tin Avikrimp™ T/R
Quick Disconnect Terminal 18-22AWG F 18.9mm 6.4mm Tin Bulk
TE Connectivity / AMP696301-1
PIDG Quick Disconnect Terminal 18-22AWG RCP 21.94mm 7.39mm Tin Loose Piece

Descriptions

Descriptions of Panduit DV18-206B-MY provided by its distributors.

Female Disconnect, Vinyl Barrel Insulate Rohs Compliant: Yes |Panduit DV18-206B-MY
Quick Disconnect Terminal 18-22AWG Brass Red F 18.9mm Tin Box
Female Disconn, vinyl barrel Insul, 22 - 18 AWG, DV18-206B-MY, PK 1000
Panduit Sales Corp. Disc,F,Rdvn.187/0.205X0.02in,22-18Awg1000
Female Disconnect, vinyl barrel insulate
Terminals Fem Disc vinyl barrel insul
Panduit DISC VINYL INSUL *ROHS*
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.02 (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.75 (19.1
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN