Panduit DV18-188B-MY

Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Box
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV18-188B-MY.

IHS

Datasheet1 page0 years ago

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.272
$ 515.834
$ 515.834
Stock
1,240
13,296
13,296
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.51mm
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
Quick Disconnect Terminal 18-22AWG Brass Red F Tin Avikrimp™ T/R
Quick Disconnect Terminal 18-22AWG F 18.9mm 6.4mm Tin Bulk
TE Connectivity / AMP696301-1
PIDG Quick Disconnect Terminal 18-22AWG RCP 21.94mm 7.39mm Tin Loose Piece
Quick Disconnect Terminal 18-22AWG Brass Red F 20.6mm Tin Box

Descriptions

Descriptions of Panduit DV18-188B-MY provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Box
FEMALE DISCONNECT, TAB SIZE OF 0.187 X 0.02", 22-18 AWG, RED VINYL
Panduit Sales Corp DiscFRdvn187X02in22-18AwgPk1000
Female Disconnect, vinyl barrel insulate
Terminals Female Disc vinyl barrel insul
Panduit DISC VINYL BUTTED ROHS
端子, 母, 快拆式, 4.8MM, 22-18AWG, 红色;
Female Disconnect, 4.8Mm, 22-18Awg, Red; Product Range:Dv-B Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.8Mm X 0.5Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DV18-188B-MY
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN