Panduit DV18-188B-M

Quick Disconnect Terminal 18-22AWG F 19.3mm 5.8mm Tin Bulk
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV18-188B-M.

IHS

Datasheet1 page25 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.1
$ 515.834
$ 515.834
Stock
1
13,296
13,296
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.51mm
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
Quick Disconnect Terminal 18-22AWG Brass Red F Tin Avikrimp™ T/R
TE Connectivity / AMP696301-1
PIDG Quick Disconnect Terminal 18-22AWG RCP 21.94mm 7.39mm Tin Loose Piece

Descriptions

Descriptions of Panduit DV18-188B-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG F 19.3mm 5.8mm Tin Bulk
Push-On Terminal, 1.5mm2
22 - 18 AWG .187 X .020 TAB SIZE 1000 PER PACKAGE
CONN QC RCPT 18-22AWG 0.187

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN