Panduit DV14-250P-M

Quick Disconnect Terminal 14-16AWG F 22.4mm 7.4mm Bulk
$ 0.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV14-250P-M.

IHS

Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-22
LTD Date2019-07-22

Related Parts

Quick Disconnect Terminal 18-22AWG F 22.4mm 7.4mm Bulk
InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape
Scotchlok MultiStack Disconnect, Vinyl Insulated Butted Seam | 3M MVU14-250DMFK-A
16-14 GA Nylon Male-Female Disconnect w Sleeve .25 X .032 PIGGYBACK MULTI-STACK .25X.032
Vinyl Insulated Butted Seam MultiStack Disconnect, Max. Temp.40 to 221F | 3M 772-250-P-A
Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red, Insulator, Tape

Descriptions

Descriptions of Panduit DV14-250P-M provided by its distributors.

Quick Disconnect Terminal 14-16AWG F 22.4mm 7.4mm Bulk
Piggyback Disconnect 16 - 14 AWG Blue .250x.032 in. Tab Vinyl 1000 Pack
DISCONNECT PIGGYBACK VINYL INSULATED, 16-14AWG | Panduit DV14-250P-M.
Piggyback Disconn, 6.3Mm, 16-14Awg, Blu; Product Range:dv-P Series; Terminal Type:female & Male Piggyback Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg Rohs Compliant: Yes
16 - 14 AWG .2500 X .032 TAB SIZE 1000 PER PACKAGE
Piggyback Disconnect, vinyl barrel insul
Piggyback Disconnect,0.88in,PK1000
CONN QC RCPT/TAB 14-16AWG 0.250
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Combination of female disconnect and male tab allows versatility in points of connection. Multiple connection points allow additional circuits to be added to existing equipment without expensive rework. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. UL Flammability UL 94V-2/HB, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). Rated up to 300 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV14-250P-M.