Panduit DV14-205B-M

Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Box
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV14-205B-M.

IHS

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

Quick Connect Crimp Terminal 0.250" Female 14-16 AWG Non-Mating End Insulated
Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Box
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Metal Strip, Tab 4.75 x 0.81mm
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Metal Strip, Tab 4.75 x 0.81mm
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Quick Disconnect Terminal 14-16AWG F 19.6mm 6.4mm Tin Strip on Reel

Descriptions

Descriptions of Panduit DV14-205B-M provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Box
Female Disconnect, vinyl Brrl Insul, 16 - 14 AWG, DV14-205B-M, PK 1000
Female Disconnect, Vinyl Barrel Insulate / Pc Rohs Compliant: Yes
FEMALE DISCONNECT, VINYL INSULATED, 14 - 16 AWG, BLUE
Female Disconnect, vinyl barrel insulate
Terminals Fem Disc vinyl barrel insul
Panduit DISCONNECT FEMALE VINYL
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). Rated up to 600 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN