Panduit DV10-250-D

Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.16mm Tin Box
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV10-250-D.

IHS

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+4.73%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Quick Disconnect Terminal 10-12AWG Copper Yellow F 34.5mm Tin Perma-Seal™ Bag
Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 4.75 x 0.51mm
TE Connectivity2-32588-1
Terminal Standard Fork; 300V; Yellow; No. 8; 12 to 10 AWG
TE Connectivity32995
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
TE Connectivity170335-1
Quick Disconnect Terminal 10-14AWG F 25.8mm 2.7mm Pre-Tin Loose Piece

Descriptions

Descriptions of Panduit DV10-250-D provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.16mm Tin Box
Terminal, Female Disconnect, 0.25 X 0.032", Crimp; Product Range:Dv Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Contact Material:Brassrohs Compliant: Yes |Panduit DV10-250-D
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0. maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV10-250-D.
  • DV10-250D