Panduit DP24688TGY

Panduit DP24688TGY Punchdown Patch Panel, Cat 6, 24 Port, 1RU, 19"x1.72"x1.17", CRS, Blk
$ 432.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DP24688TGY.

IHS

Datasheet2 pages7 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+222%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Panduit DP24688TGY provided by its distributors.

Panduit DP24688TGY Punchdown Patch Panel, Cat 6, 24 Port, 1RU, 19"x1.72"x1.17", CRS, Blk
Modular Connectors / Ethernet Connectors Punchdown Patch Panel Cat6 Flat 24 P
Data Patch 24-port category 6 punch down flat patch panel in black
Panduit Sales Corp Punchdown Patch Panel Cat 6 Flat 24 P
DP6 Plus DP24688TGY Patch Panel 1.75 x 19.00 in. 1U Rack 110 Termination 24 Ports 8 Wire Cat 6 T568A/B
24PT CAT6 PATCH PNL W/ 24 RJ45 8POS
DATAPATCH 24-PORT CATEGORY 6 PUN
PATCH PANEL, CAT6, 24PORT, 1RACK U; Connector Type: Modular Patch Panel; Product Range: DP6 Plus Series; No. of Ports: 24Ports; LAN Category: Cat6; Rack U Height: 1U; For Use With: Panduits GPST and GPSTB punchdown tools 84K12
Patch Panel, Cat6, 24Port, 1Rack U; Conector, Tipo:Modular Patch Panel; Rango De Producto:Serie Dp6 Plus; Núm. De Puertos:24; Categoría Lan:Cat6; Altura En Unidades Rack (U):1U; Para Usar Con:Panduits Gpst And Gpstb Punchdown Tools |Panduit DP24688TGY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN