Panduit DNFR18-206B-L

Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Bottle
$ 1.179
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNFR18-206B-L.

IHS

Datasheet1 page0 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1118%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
Quick Disconnect Terminal, DNF-FIB, Female Quick Disconnect, 2.8mm x 0.81mm, 0.11 x 0.032
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)
Quick Disconnect Terminal 18-22AWG Brass Red F 16.81mm Tin InsulKrimp™ Reel

Descriptions

Descriptions of Panduit DNFR18-206B-L provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Bottle
Disconnect Female; 90 Degree Flag; Tab: 0.205/.187 x 0.02 in.; Red
Female Disconnect, Right Angle, Nylon In |Panduit DNFR18-206B-L
Panduit Sales Corp DisFRaRdny205X02in22-18Awg50
Pan-Term DNFR18-206B-L Loose Piece Disc
Terminals Fem Disc right angle NYL in
FEMALE FLAG DISCONNECT, 22AWG-18AWG;
PANDUIT DISC RT ANGLE NYLON-INS.
The vibration resistant right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm
Right angle design for use in limited space applications. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Longer barrel design for use with Panduit standard disconnect tool. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN