Panduit DNFR14-205FIB-L

Disconnect Female; Right Angle; Brass Insulated; 600V; 16 to 14 AWG; 0.187/0.205 x 0.032 in.
$ 1.174
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNFR14-205FIB-L.

IHS

Datasheet1 page14 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-28

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.24mm Tin Bulk
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R
Quick Disconnect Terminal 14-16AWG Light Turquoise F 22.09mm Carton
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Panduit DNFR14-205FIB-L provided by its distributors.

Disconnect Female; Right Angle; Brass Insulated; 600V; 16 to 14 AWG; 0.187/0.205 x 0.032 in.
Quick Disconnect Terminal 14-16AWG Brass Blue F 14.7mm Tin Bottle
Female Disconnect, Right Angle, Nylon Fu |Panduit DNFR14-205FIB-L
Panduit Sales Corp DiscFRaBlny205X 032in16-14Awg50
Pan-Term DNFR14-205FIB-L Loose Piece Di
Female Disconnect,Nylon,16-14AWG,PK50
FEMALE FLAG DISCONNECT, 16AWG-14AWG;
The vibration resistant right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon and has a funnel entry with insulation support. It has a tab size of 0.205/0.187 x 0.032 (5.2/4.8 x 0.8 mm) and supports a w
Right angle design for use in limited space applications. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN