Panduit DNF18-188-C

Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Bottle
$ 1.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-188-C.

Farnell

Datasheet1 page8 years ago
Datasheet1 page14 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-75.34%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.51mm
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Box
Quick Disconnect Terminal 18-22AWG F 19.6mm 5.8mm Tin Strip on Reel
Quick Disconnect Terminal 18-22AWG Brass Red F 20.6mm Tin Box
TE Connectivity184262-2
Quick Disconnect Terminal 18-22AWG Brass Red F 22.86mm Tin T/R

Descriptions

Descriptions of Panduit DNF18-188-C provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Bottle
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red nylon housing. It has a tab size of 0.187 x 0.020 (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.76 (19.3 mm) l
Female Disconnect, 4.8Mm, 22-18Awg, Red; Product Range:Dnf Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.8Mm X 0.5Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-188C
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). UL and CSA rated up to 300 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-188C