Panduit DNF18-111FIB-3K

Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin Reel Smart™ T/R
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-111FIB-3K.

IHS

Datasheet1 page9 years ago

Electro Sonic

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-52.64%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal, DNF-FIB, Female Quick Disconnect, 2.8mm x 0.81mm, 0.11 x 0.032
Quick Disconnect Terminal, DiscoGrip DPF-FIB, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 16.81mm Tin InsulKrimp™ Reel
Quick Disconnect Terminal 18-22AWG F 16mm 9.9mm Tin Strip

Descriptions

Descriptions of Panduit DNF18-111FIB-3K provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin Reel Smart™ T/R
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red nylon housing. It has a tab size of 0.110 x 0.020 (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.71 (18.0 mm) lo
Female Disconnect, Nylon Fully Insulated, 22 - 18 Awg, .110 X .020 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNF18-111FIB-3K
FEMALE DISCONNECT, 2.8MM, 22-18AWG, RED.; Product Range: Disco-Lok DNF-FIB Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 22AWG; Wire
Female Disconnect, Nylon Fully Insulated, 22 - 18 American Wire Gauge (AWG), 0.110 x 0.020 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Disconnects available in common industry tab sizes. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-111FIB-3K.