Panduit DNF14-188FIB-3K

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-188FIB-3K.

Inventory History

3 month trend:
+40.46%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Reel
Quick Disconnect Terminal 14-16AWG F 21.8mm 8.03mm Tin InsulKrimp™ Reel
Quick Disconnect Terminal 14-16AWG F 23.6mm 8.9mm Tin Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue F 22.1mm Tin T/R
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R

Descriptions

Descriptions of Panduit DNF14-188FIB-3K provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R
Female Disconnect, Nylon Fully Insulated, 16 - 14 Awg, .187 X .020 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNF14-188FIB-3K
FEMALE DISCONNECT NYLON FUNNEL,22-18AWG BLUE,3000/PK-ROHS, PK 3000
Panduit Sales Corp DiscFBlny187X020in16-14Awg3000
Female Disconnect Standard Nylon Fully Insulated
Terminals Female Disc nylon fully insul
Reel Smart DNF14-188FIB-3K Disconnect,
Panduit DISCO FEMALE FULLY-INSUL-
Female Disconnect, Nylon Fully Insulated, 16 - 14 American Wire Gauge (AWG), 0.187 x 0.020 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Disconnects available in common industry tab sizes. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN