Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DNF14206FIBX-2K

Quick Disconnect Terminal 14-16AWG Brass Blue F 22.1mm Tin T/R
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14206FIBX-2K.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue Female 19.8mm Tin Box
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Reel
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R
Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Metal Strip

Descriptions

Descriptions of Panduit DNF14206FIBX-2K provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 22.1mm Tin T/R
FEMALE DISCONNECT, TAB SIZE OF 0.187/0.205 X 0.020", BLUE NYLON
Disconnect Female; Blue; Conductor: 16 to 14 AWG
Disc, F, Blny, Xp, .205x.02", 16-14Awg, PK2000
Terminals Female Disc nylon fully insule
Female Disconnect, nylon fully insulated
Reel Smart DNF14206FIBX-2K Disconnects
FEMALE DISCONNECT, 5.2/4.7MM, 16-14AWG;
Panduit DISCO FEMALE EXP-NYLON-
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue nylon standard receptacle housing and has an expanded wire entry for wires with large diameters. It has a tab size of 0.187/0.205 x 0.020 (4.8/5.2
Female Disconnect, Nylon Fully Insulated, Expanded Entry, 16 - 14 American Wire Gauge (AWG), 0.187/0.205 x 0.020 Tab Size, Funnel Entry on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Expanded wire entry designed to accommodate wire with a larger insulation thickness. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF14206FIBX2K