Panduit DNF14-111-M

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.05mm Tin Box
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-111-M.

element14 APAC

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-35.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Box
Panduit Pan-Term Female Disconnect; #16 - 14; 0.250 x 0.032" Tab; Blue; Vinyl; 1000 ct.
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.3mm Tin Box
DISCONNECT CRIMP TERMINAL, NYLON INSULATED GRIP, FEMALE, -40 TO 221F MAX TEMP,
TE Connectivity / AMP8-696302-1
Quick Disconnect Terminal 14-16AWG Brass Blue Tin Loose

Descriptions

Descriptions of Panduit DNF14-111-M provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.05mm Tin Box
Disconnect Female; Brass Insulated; 300V; 16 to 14 AWG; 0.110 x 0.020 in.
FEMALE DISCONNECT, TAB SIZE OF 0.110 X 0.020", 16-14 AWG, BLUE NYLON
Panduit Sales Corp DiscFNylbl16-14Awg110X02inFnPk1000
Pan-Term Insulated Terminals DISC NYL BRRL INSUL
Female Disconnect, Nylon, 16-14AWG, PK1000
Female Disconnect, nylon barrel insulate
Pan-Term DNF14-111-M Disconnect, Blue,
Female Disconnect, 2.8Mm, 16-14Awg, Blu; Product Range:Dnf Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8Mm X 0.51Mm; Tab Size - Imperial:0.110" X 0.020"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-111-M
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). Rated up to 300 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF14-111-M.