What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit DNF14-187-M

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.3mm Tin Box
$ 0.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-187-M.

IHS

Datasheet1 page0 years ago

Farnell

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Box
Panduit Pan-Term Female Disconnect; #16 - 14; 0.250 x 0.032" Tab; Blue; Vinyl; 1000 ct.
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
QUICK DISCONNECT TERMINAL, TAB SIZE 0.250 X 0.032IN, WIRE SIZE 14AWG, DV SERIES
DISCONNECT CRIMP TERMINAL, NYLON INSULATED GRIP, FEMALE, -40 TO 221F MAX TEMP,
TE Connectivity / AMP8-696302-1
Quick Disconnect Terminal 14-16AWG Brass Blue Tin Loose

Descriptions

Descriptions of Panduit DNF14-187-M provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.3mm Tin Box
Female Disconnect, 4.8Mm, 16-14Awg, Blue; Product Range:Dnf Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.8Mm X 0.8Mm; Tab Size - Imperial:0.187" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-187-M
The vibration resistant female is made of brass and is tin-plated. It is barrel insulated in a blue nylon housing. It has a tab size of 0.187 x 0.032 (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.76 (19.3 mm) long and 0.
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). UL and CSA rated up to 300 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN