Panduit D4H6

Wire Ducting & Raceways Sld Duct Dividr Wall 4HX6' Sold per ft
$ 5.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D4H6.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.33%

Supply Chain

Country of OriginUS
Introduction Date2023-10-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitC.75LG6
Wire Ducting & Raceways Duct Cover, PVC, 0.75W X 6', LGray
PanduitG.75X1LG6
Wire Ducting & Raceways Slotted Duct PVC .75X1X6'LGRY per ft
PanduitC.5LG6
Wire Ducting & Raceways COVER 1/2X6FT Sold per the foot

Descriptions

Descriptions of Panduit D4H6 provided by its distributors.

Wire Ducting & Raceways Sld Duct Dividr Wall 4HX6' Sold per ft
PanelMax Solid Duct Divider Wall; Accessory Type:Solid Duct Divider Wall; External Length:1.829m; External Height:101.6mm; Raceway / Duct Material:PVC; Raceway / Duct Color:Light Grey; Series:Panduct PanelMax
Panelmax Solid Duct Divider Wall; Longitud Externa:1.828M; Anchura Externa:-; Altura Externa:101.6Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Grey; Rango De Producto:Serie Panelmax; Longitud:6Ft |Panduit D4H6
Solid Duct Divider Wall, 4 Inches x 6 Feet, Wiring duct divider wall can be mounted inside any type of Panduit PVC wiring duct to create multiple channels, Simply install the divider wall base when mounting the duct and snap the divider wall onto the mounting base, DB-C, All versions snap onto DB-C mounting base, Divider wall heights 2 inches and greater have a scoreline feature allowing sections to be removed leaving a smooth edge, Meets UL508/508A insulation material requirement for barrier between conductors, UL 94 flammability rating of V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN