Panduit C.75LG6

Wire Ducting & Raceways Duct Cover, PVC, 0.75W X 6', LGray
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C.75LG6.

Farnell

Datasheet8 pages10 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.35%

Supply Chain

Country of OriginUS
Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitC.5LG6
Wire Ducting & Raceways COVER 1/2X6FT Sold per the foot
PanduitDB-C
Wire Ducting & Raceways Duct Divider Wall Mounting Base PC
PanduitC1LG6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', LGray
PanduitC2LG6
Wire Ducting & Raceways Duct Cover, PVC, 2W X 6', LGray
PanduitC1.5LG6
Wire Ducting & Raceways Duct Cover, PVC, 1.5W X 6', LGray
PanduitHC1.5LG6
Wire Ducting & Raceways Hinged Duct Cover PVC1.5W X 6'Light

Descriptions

Descriptions of Panduit C.75LG6 provided by its distributors.

Wire Ducting & Raceways Duct Cover, PVC, 0.75W X 6', LGray
Panduit Duct cover; snap-on; for 0.93" width duct; Light Gray; 6 ft.
Panduit C.75LG6 Wiring Duct Cover, PVC, Fits .75" Duct, Gray, 6ft
TYPE C WIRING DUCT COVER, .75 W X 6L, PVC, PANDUCT PANELMAX SERIES
Cable Wiring Ducts or Accessories COVER 3/4 6-FOOT SECTION
Cable Accessories Duct Cover Polyvinyl Chloride Light Gray
Duct cover .75 W x 6 length PVC light gray.
PANDUIT DUCT COVER PVC 0.75inW X 6ft LGRAY
DUCT COVER, 1.8MX23.8MMX6.1MM, PVC, GREY;
Panduct C.75LG6 Flush Duct Cover
DUCT COVER, 1.8M X 23.8MM, PVC, GREY;
Factory Standard Pack = 6: Duct Cover, Polyvinyl Chloride, 0.75 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C.75LG6.
  • C.75LG6..