Panduit D2X3BL6

Wire Ducting & Raceways PRICED PER FOOT
$ 9.368
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D2X3BL6.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X3BL6
Wire Ducting & Raceways Slotted Duct PVC 2X3X6'BLK per ft
PanduitG2X4BL6
Wire Ducting & Raceways Slotted Duct PVC 2X4X6'BLK per ft
PanduitG2X3IB6
Wire Ducting & Raceways TYPR G 2X3 BLUE EA sold per foot
HellermannTyton181-22019
HellermannTyton 181-22019 Wiring Duct, Slotted Wall, 2x2", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit D2X3BL6 provided by its distributors.

Wire Ducting & Raceways PRICED PER FOOT
Panduct flush cover type D round hole wiring duct 2 W x 3 H 6 length PVC black.
Round Hole Duct, pvc,2X3X6,black Rohs Compliant: Yes |Panduit D2X3BL6
Base Wiring Duct, Type D, Round Hole, 2" x 3" x 1' (6-Pack), Black
Cable Accessories Round Hole Duct Polyvinyl Chloride Black
Panduit Sales Corp Round Hole Duct Pvc 2X3X6ftBlk6Ft
Round Hole Duct, 2 Inches x 3 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celcus), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN