Panduit D2.5X3LG6

Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Light Gray
$ 10.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D2.5X3LG6.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

PanduitD2X3LG6
Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray
PanduitG2.5X3LG6
Wire Ducting & Raceways Slotted Duct PVC 2.5X3X6'LGRY per ft
PanduitD3X3LG6
Wire Ducting & Raceways Rnd Hole Duct,PVC 3X3X6' LGRAY

Descriptions

Descriptions of Panduit D2.5X3LG6 provided by its distributors.

Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Light Gray
Wire Ducting & Raceways DUCT,ROUND HOLES
General Purpose Wiring Duct (standard) Round Hole 2.75 W x 3.12 H
Cable Accessories Round Hole Duct Polyvinyl Chloride Light Gray
Round Hole Wiring Duct Rohs Compliant: Yes |Panduit D2.5X3LG6
Base Wiring Duct, Type D, Round Hole, 2.5" x 3", Light Gray
Panduit Sales Corp Round Hole Duct Pvc 25X3X6ftLg6Ft
ROUND HOLE DUCT, TYPE D, PVC, 2.5 X 3 X 6', LGRAY
Round Hole Duct, 2.5 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperatures up to 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Provided with mounting holes, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN