Panduit D18-250-C

Quick Disconnect Terminal 18-22AWG Brass F 16.76mm Tin Bottle
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D18-250-C.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.59%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
PanduitD18-188-M
Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 2.79 x 0.51mm
PanduitD18-187-M
Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
PanduitD14-188-M
Quick Disconnect Terminal 14-16AWG F 14.7mm 5.8mm Tin Bulk
Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm

Descriptions

Descriptions of Panduit D18-250-C provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass F 16.76mm Tin Bottle
Female Disconnect, Non-Insulated, 22 - 1 Rohs Compliant: Yes |Panduit D18-250-C
Panduit Sales Corp DisconnectFNin250X03222-18Awg100
FEMALE DISCONNECT, TAB SIZE OF 0.250 X 0.032", 22-18 AWG
Terminals FEM DISC NON-INS .250X.032 22-18
Female Disconnect, non-insulated, 22 - 1
Pan-Term D18-250-C Loose Piece Disconne
FEMALE QUICK DISCONNECT, 22AWG-18AWG;
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D18-250C