Panduit D10-250-L

Quick Disconnect Terminal, Tab Size 0.25IN, Wire Size 10AWG, D Series
$ 1.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D10-250-L.

IHS

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-4.05%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
PanduitD18-188-M
Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 2.79 x 0.51mm
PanduitD18-187-M
Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
TE Connectivity60773-2
Spring Spade Terminal 14-18AWG Brass 19.05mm Tin T/R Automotive
PanduitD14-188-M
Quick Disconnect Terminal 14-16AWG F 14.7mm 5.8mm Tin Bulk

Descriptions

Descriptions of Panduit D10-250-L provided by its distributors.

QUICK DISCONNECT TERMINAL, TAB SIZE 0.25IN, WIRE SIZE 10AWG, D SERIES
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm). It is 0.72 (18.3 mm) long and 0.3 (7.6
Terminal, Female Disconnect 0.25In Crimp; Product Range:250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit D10-250-L
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping. Barrel of terminal internally beveled to provide quick and easy wire insertion. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-10-250-L
  • D10-250L